
UP2-471-R | |
|---|---|
DigiKey Part Number | 283-UP2-471-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UP2-471-R |
Description | FIXED IND 470UH 550MA 1.31 OHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 µH Unshielded Wirewound Inductor 550 mA 1.31Ohm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 440mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.31Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.541" L x 0.345" W (13.74mm x 8.76mm) | |
Height - Seated (Max) | 0.231" (5.86mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,37098 € | 822,59 € |
| Unit Price without VAT: | 1,37098 € |
|---|---|
| Unit Price with VAT: | 1,63147 € |

