Similar

UP2-3R3-R | |
|---|---|
DigiKey Part Number | 283-UP2-3R3-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UP2-3R3-R |
Description | FIXED IND 3.3UH 6.5A 13.8 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Wirewound Inductor 6.5 A 13.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.1A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 13.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.541" L x 0.345" W (13.74mm x 8.76mm) | |
Height - Seated (Max) | 0.231" (5.86mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,47250 € | 883,50 € |
| Unit Price without VAT: | 1,47250 € |
|---|---|
| Unit Price with VAT: | 1,75228 € |


