Similar

UP2-220-R | |
|---|---|
DigiKey Part Number | 283-UP2-220-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UP2-220-R |
Description | FIXED IND 22UH 2.9A 64.4 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Wirewound Inductor 2.9 A 64.4mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 2A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 64.4mOhm Max |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case Nonstandard |
Inductance | Size / Dimension 0.541" L x 0.345" W (13.74mm x 8.76mm) |
Tolerance ±20% | Height - Seated (Max) 0.231" (5.86mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AX97-30220 | Triad Magnetics | 0 | AX97-30220-ND | 0,78851 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,43198 € | 859,19 € |
| Unit Price without VAT: | 1,43198 € |
|---|---|
| Unit Price with VAT: | 1,70406 € |


