100 µH Unshielded Wirewound Inductor 1.4 A 277.2mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UP2-101-R

DigiKey Part Number
283-UP2-101-RTR-ND - Tape & Reel (TR)
283-UP2-101-RCT-ND - Cut Tape (CT)
283-UP2-101-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UP2-101-R
Description
FIXED IND 100UH 1.4A 277.2 MOHM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
100 µH Unshielded Wirewound Inductor 1.4 A 277.2mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
950mA
Shielding
Unshielded
DC Resistance (DCR)
277.2mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.541" L x 0.345" W (13.74mm x 8.76mm)
Height - Seated (Max)
0.231" (5.86mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.146
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,01000 €2,01 €
101,65800 €16,58 €
1001,36290 €136,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6001,18223 €709,34 €
1.2001,11496 €1.337,95 €
1.8001,07744 €1.939,39 €
3.0001,03201 €3.096,03 €
4.2001,00318 €4.213,36 €
6.0000,99470 €5.968,20 €
Manufacturers Standard Package
Unit Price without VAT:2,01000 €
Unit Price with VAT:2,39190 €