
UP1B-R47-R | |
|---|---|
DigiKey Part Number | 513-1183-2-ND - Tape & Reel (TR) 513-1183-1-ND - Cut Tape (CT) 513-1183-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UP1B-R47-R |
Description | FIXED IND 470NH 6A 9.7 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 nH Unshielded Drum Core, Wirewound Inductor 6 A 9.7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | UP1B-R47-R Models |
Category | Current - Saturation (Isat) 7.7A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 9.7mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.350" L x 0.240" W (8.89mm x 6.10mm) |
Tolerance ±20% | Height - Seated (Max) 0.197" (5.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PA0390.471NL | Pulse Electronics | 3.510 | 553-3557-ND | 0,54538 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 1,08600 € | 10,86 € |
| 100 | 0,89280 € | 89,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,83732 € | 753,59 € |
| 1.800 | 0,78967 € | 1.421,41 € |
| 2.700 | 0,76309 € | 2.060,34 € |
| 4.500 | 0,73092 € | 3.289,14 € |
| 6.300 | 0,71050 € | 4.476,15 € |
| 9.000 | 0,70542 € | 6.348,78 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,57080 € |

