Similar

UP1B-680-R | |
|---|---|
DigiKey Part Number | 513-1074-2-ND - Tape & Reel (TR) 513-1074-1-ND - Cut Tape (CT) 513-1074-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UP1B-680-R |
Description | FIXED IND 68UH 580MA 732 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 68 µH Unshielded Drum Core, Wirewound Inductor 580 mA 732mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | UP1B-680-R Models |
Category | Current - Saturation (Isat) 670mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 732mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.350" L x 0.240" W (8.89mm x 6.10mm) |
Tolerance ±20% | Height - Seated (Max) 0.197" (5.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDR0805-680KL | Bourns Inc. | 2.537 | 118-SDR0805-680KLCT-ND | 0,49000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 10 | 1,26800 € | 12,68 € |
| 100 | 1,04250 € | 104,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,87372 € | 786,35 € |
| 1.800 | 0,82400 € | 1.483,20 € |
| 2.700 | 0,79627 € | 2.149,93 € |
| 4.500 | 0,76271 € | 3.432,20 € |
| 6.300 | 0,74140 € | 4.670,82 € |
| 9.000 | 0,73890 € | 6.650,10 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,83260 € |


