Similar

UP1B-3R3-R | |
|---|---|
DigiKey Part Number | 283-4075-2-ND - Tape & Reel (TR) 283-4075-1-ND - Cut Tape (CT) 283-4075-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UP1B-3R3-R |
Description | FIXED IND 3.3UH 2.9A 42.8 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Drum Core, Wirewound Inductor 2.9 A 42.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | UP1B-3R3-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 42.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.350" L x 0.240" W (8.89mm x 6.10mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 1,23200 € | 12,32 € |
| 100 | 1,01310 € | 101,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,84900 € | 764,10 € |
| 1.800 | 0,80069 € | 1.441,24 € |
| 2.700 | 0,77375 € | 2.089,12 € |
| 4.500 | 0,74113 € | 3.335,08 € |
| 6.300 | 0,72042 € | 4.538,65 € |
| 9.000 | 0,71537 € | 6.438,33 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |


