
UP1B-331-R | |
|---|---|
DigiKey Part Number | 513-1072-2-ND - Tape & Reel (TR) 513-1072-1-ND - Cut Tape (CT) 513-1072-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UP1B-331-R |
Description | FIXED IND 330UH 280MA 3.1 OHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 µH Unshielded Drum Core, Wirewound Inductor 280 mA 3.1Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | UP1B-331-R Models |
Category | Current - Saturation (Isat) 310mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 3.1Ohm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.350" L x 0.240" W (8.89mm x 6.10mm) |
Tolerance ±20% | Height - Seated (Max) 0.197" (5.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 1,23400 € | 12,34 € |
| 100 | 1,01460 € | 101,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,91751 € | 825,76 € |
| 1.800 | 0,86532 € | 1.557,58 € |
| 2.700 | 0,83620 € | 2.257,74 € |
| 4.500 | 0,80097 € | 3.604,36 € |
| 6.300 | 0,78084 € | 4.919,29 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |

