
UP1B-330-R | |
|---|---|
DigiKey Part Number | 513-1071-2-ND - Tape & Reel (TR) 513-1071-1-ND - Cut Tape (CT) 513-1071-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UP1B-330-R |
Description | FIXED IND 33UH 820MA 367 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 33 µH Unshielded Drum Core, Wirewound Inductor 820 mA 367mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | UP1B-330-R Models |
Category | Current - Saturation (Isat) 990mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 367mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.350" L x 0.240" W (8.89mm x 6.10mm) |
Tolerance ±20% | Height - Seated (Max) 0.197" (5.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 1,10900 € | 11,09 € |
| 100 | 0,91140 € | 91,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,76381 € | 687,43 € |
| 1.800 | 0,72033 € | 1.296,59 € |
| 2.700 | 0,69609 € | 1.879,44 € |
| 4.500 | 0,66673 € | 3.000,29 € |
| 6.300 | 0,64810 € | 4.083,03 € |
| 9.000 | 0,63642 € | 5.727,78 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |

