UP1B-221-R is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Sumida America Inc.
In Stock: 0
Unit Price: 0,20704 €
Datasheet

Similar


Bourns Inc.
In Stock: 4.655
Unit Price: 0,48000 €
Datasheet
220 µH Unshielded Drum Core, Wirewound Inductor 360 mA 1.96Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UP1B-221-R

DigiKey Part Number
513-1070-2-ND - Tape & Reel (TR)
513-1070-1-ND - Cut Tape (CT)
513-1070-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UP1B-221-R
Description
FIXED IND 220UH 360MA 1.96 OHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
220 µH Unshielded Drum Core, Wirewound Inductor 360 mA 1.96Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
UP1B-221-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
380mA
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
1.96Ohm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.350" L x 0.240" W (8.89mm x 6.10mm)
Tolerance
±20%
Height - Seated (Max)
0.197" (5.00mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDRH58D18RNP-221MCSumida America Inc.0308-CDRH58D18RNP-221MCTR-ND0,20704 €Similar
SDR0805-221KLBourns Inc.4.655SDR0805-221KLCT-ND0,48000 €Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,56000 €1,56 €
101,27700 €12,77 €
1001,05040 €105,04 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9000,88033 €792,30 €
1.8000,83025 €1.494,45 €
2.7000,80232 €2.166,26 €
4.5000,76850 €3.458,25 €
6.3000,74703 €4.706,29 €
9.0000,74579 €6.712,11 €
Manufacturers Standard Package
Unit Price without VAT:1,56000 €
Unit Price with VAT:1,85640 €