Similar
Similar

UP1B-221-R | |
|---|---|
DigiKey Part Number | 513-1070-2-ND - Tape & Reel (TR) 513-1070-1-ND - Cut Tape (CT) 513-1070-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UP1B-221-R |
Description | FIXED IND 220UH 360MA 1.96 OHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 µH Unshielded Drum Core, Wirewound Inductor 360 mA 1.96Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | UP1B-221-R Models |
Category | Current - Saturation (Isat) 380mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 1.96Ohm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.350" L x 0.240" W (8.89mm x 6.10mm) |
Tolerance ±20% | Height - Seated (Max) 0.197" (5.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDRH58D18RNP-221MC | Sumida America Inc. | 0 | 308-CDRH58D18RNP-221MCTR-ND | 0,20704 € | Similar |
| SDR0805-221KL | Bourns Inc. | 4.655 | SDR0805-221KLCT-ND | 0,48000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 1,27700 € | 12,77 € |
| 100 | 1,05040 € | 105,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,88033 € | 792,30 € |
| 1.800 | 0,83025 € | 1.494,45 € |
| 2.700 | 0,80232 € | 2.166,26 € |
| 4.500 | 0,76850 € | 3.458,25 € |
| 6.300 | 0,74703 € | 4.706,29 € |
| 9.000 | 0,74579 € | 6.712,11 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,85640 € |



