
UP1B-220-R | |
|---|---|
DigiKey Part Number | 513-1069-2-ND - Tape & Reel (TR) 513-1069-1-ND - Cut Tape (CT) 513-1069-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UP1B-220-R |
Description | FIXED IND 22UH 1A 254.1 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Drum Core, Wirewound Inductor 1 A 254.1mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | UP1B-220-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.2A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 254.1mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.350" L x 0.240" W (8.89mm x 6.10mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,70600 € | 7,06 € |
| 100 | 0,58030 € | 58,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,48623 € | 437,61 € |
| 1.800 | 0,45852 € | 825,34 € |
| 2.700 | 0,44307 € | 1.196,29 € |
| 4.500 | 0,42435 € | 1.909,58 € |
| 6.300 | 0,41247 € | 2.598,56 € |
| 9.000 | 0,40025 € | 3.602,25 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

