1.5 µH Unshielded Drum Core, Wirewound Inductor 4.2 A 20mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UP1B-1R5-R

DigiKey Part Number
283-UP1B-1R5-RTR-ND - Tape & Reel (TR)
283-UP1B-1R5-RCT-ND - Cut Tape (CT)
283-UP1B-1R5-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UP1B-1R5-R
Description
FIXED IND 1.5UH 4.2A 20 MOHM SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1.5 µH Unshielded Drum Core, Wirewound Inductor 4.2 A 20mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
UP1B-1R5-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.5A
Shielding
Unshielded
DC Resistance (DCR)
20mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.350" L x 0.240" W (8.89mm x 6.10mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.740
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,25000 €1,25 €
101,02800 €10,28 €
1000,84550 €84,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9000,70857 €637,71 €
1.8000,66822 €1.202,80 €
2.7000,64573 €1.743,47 €
4.5000,61848 €2.783,16 €
6.3000,60120 €3.787,56 €
9.0000,58521 €5.266,89 €
Manufacturers Standard Package
Unit Price without VAT:1,25000 €
Unit Price with VAT:1,48750 €