
UP1B-1R0-R | |
|---|---|
DigiKey Part Number | 513-1181-2-ND - Tape & Reel (TR) 513-1181-1-ND - Cut Tape (CT) 513-1181-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UP1B-1R0-R |
Description | FIXED IND 1UH 4.4A 17.7 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Drum Core, Wirewound Inductor 4.4 A 17.7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | UP1B-1R0-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.3A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 17.7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.350" L x 0.240" W (8.89mm x 6.10mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 1,07700 € | 10,77 € |
| 100 | 0,88560 € | 88,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,74217 € | 667,95 € |
| 1.800 | 0,69991 € | 1.259,84 € |
| 2.700 | 0,67635 € | 1.826,14 € |
| 4.500 | 0,64782 € | 2.915,19 € |
| 6.300 | 0,62971 € | 3.967,17 € |
| 9.000 | 0,61610 € | 5.544,90 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,55890 € |

