Similar

UP1B-151-R | |
|---|---|
DigiKey Part Number | 283-UP1B-151-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UP1B-151-R |
Description | FIXED IND 150UH 400MA 1.61 OHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 µH Unshielded Drum Core, Wirewound Inductor 400 mA 1.61Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | UP1B-151-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 460mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.61Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.350" L x 0.240" W (8.89mm x 6.10mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,86279 € | 776,51 € |
| Unit Price without VAT: | 0,86279 € |
|---|---|
| Unit Price with VAT: | 1,02672 € |


