UP1B-150 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Eaton - Electronics Division
In Stock: 1.445
Unit Price: 1,33000 €
Datasheet

Similar


Pulse Electronics
In Stock: 150
Unit Price: 0,48456 €
Datasheet

Similar


Bourns Inc.
In Stock: 3.072
Unit Price: 0,49000 €
Datasheet
15 µH Unshielded Drum Core, Wirewound Inductor 1.2 A 174.7mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UP1B-150

DigiKey Part Number
513-1067-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UP1B-150
Description
FIXED IND 15UH 1.2A 174.7 MOHM
Customer Reference
Detailed Description
15 µH Unshielded Drum Core, Wirewound Inductor 1.2 A 174.7mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.5A
Shielding
Unshielded
DC Resistance (DCR)
174.7mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.350" L x 0.240" W (8.89mm x 6.10mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes