15 µH Unshielded Drum Core, Wirewound Inductor 1.2 A 174.7mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UP1B-150-R

DigiKey Part Number
513-1228-2-ND - Tape & Reel (TR)
513-1228-1-ND - Cut Tape (CT)
513-1228-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UP1B-150-R
Description
FIXED IND 15UH 1.2A 174.7 MOHM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
15 µH Unshielded Drum Core, Wirewound Inductor 1.2 A 174.7mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
UP1B-150-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1.5A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
174.7mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.350" L x 0.240" W (8.89mm x 6.10mm)
Tolerance
±20%
Height - Seated (Max)
0.197" (5.00mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.445
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,33000 €1,33 €
101,09400 €10,94 €
1000,89980 €89,98 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9000,84516 €760,64 €
1.8000,79707 €1.434,73 €
2.7000,77024 €2.079,65 €
4.5000,73777 €3.319,97 €
6.3000,71716 €4.518,11 €
9.0000,71213 €6.409,17 €
Manufacturers Standard Package
Unit Price without VAT:1,33000 €
Unit Price with VAT:1,58270 €