
UP1B-101-R | |
|---|---|
DigiKey Part Number | 513-1066-2-ND - Tape & Reel (TR) 513-1066-1-ND - Cut Tape (CT) 513-1066-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UP1B-101-R |
Description | FIXED IND 100UH 470MA 1.11 OHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Drum Core, Wirewound Inductor 470 mA 1.11Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | UP1B-101-R Models |
Category | Current - Saturation (Isat) 530mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 1.11Ohm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.350" L x 0.240" W (8.89mm x 6.10mm) |
Tolerance ±20% | Height - Seated (Max) 0.197" (5.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 10 | 1,11800 € | 11,18 € |
| 100 | 0,91990 € | 91,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,85773 € | 771,96 € |
| 1.800 | 0,80892 € | 1.456,06 € |
| 2.700 | 0,78170 € | 2.110,59 € |
| 4.500 | 0,74874 € | 3.369,33 € |
| 6.300 | 0,72783 € | 4.585,33 € |
| 9.000 | 0,72454 € | 6.520,86 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,61840 € |

