
UP1B-101-R | |
|---|---|
DigiKey Part Number | 513-1066-2-ND - Tape & Reel (TR) 513-1066-1-ND - Cut Tape (CT) 513-1066-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UP1B-101-R |
Description | FIXED IND 100UH 470MA 1.11 OHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Drum Core, Wirewound Inductor 470 mA 1.11Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | UP1B-101-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 530mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.11Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.350" L x 0.240" W (8.89mm x 6.10mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 1,09600 € | 10,96 € |
| 100 | 0,90190 € | 90,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,86852 € | 781,67 € |
| 1.800 | 0,81910 € | 1.474,38 € |
| 2.700 | 0,79154 € | 2.137,16 € |
| 4.500 | 0,75817 € | 3.411,76 € |
| 6.300 | 0,73700 € | 4.643,10 € |
| 9.000 | 0,73366 € | 6.602,94 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |

