
UP0.4UC-151-R | |
|---|---|
DigiKey Part Number | 283-UP0.4UC-151-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UP0.4UC-151-R |
Description | FIXED IND 150UH 250MA 2 OHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 150 µH Unshielded Wirewound Inductor 250 mA 2Ohm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 270mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 6MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.260" L x 0.175" W (6.60mm x 4.45mm) | |
Height - Seated (Max) | 0.115" (2.92mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,66284 € | 1.657,10 € |
| Unit Price without VAT: | 0,66284 € |
|---|---|
| Unit Price with VAT: | 0,78878 € |


