
UP0.4UC-101-R | |
|---|---|
DigiKey Part Number | 283-UP0.4UC-101-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UP0.4UC-101-R |
Description | FIXED IND 100UH 300MA 1.27 OHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Wirewound Inductor 300 mA 1.27Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 1.27Ohm Max |
Series | Frequency - Self Resonant 9MHz |
Packaging Tape & Reel (TR) | Operating Temperature -25°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.260" L x 0.175" W (6.60mm x 4.45mm) |
Current Rating (Amps) | Height - Seated (Max) 0.115" (2.92mm) |
Current - Saturation (Isat) 310mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7445520 | Würth Elektronik | 1.112 | 732-1341-1-ND | 2,07000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,65459 € | 1.636,47 € |
| Unit Price without VAT: | 0,65459 € |
|---|---|
| Unit Price with VAT: | 0,77896 € |


