Similar
Similar

UP0.4SC-150-R | |
|---|---|
DigiKey Part Number | 283-UP0.4SC-150-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UP0.4SC-150-R |
Description | FIXED IND 15UH 800MA 90 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Wirewound Inductor 800 mA 90mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 90mOhm Max |
Mfr | Q @ Freq 40 @ 200kHz |
Series | Frequency - Self Resonant 33MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.260" L x 0.175" W (6.60mm x 4.45mm) |
Current Rating (Amps) | Height - Seated (Max) 0.115" (2.92mm) |
Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PM1608S-150M-RC | Bourns Inc. | 0 | PM1608S-150M-RC-ND | 0,83978 € | Similar |
| SRR6603-150ML | Bourns Inc. | 83 | 118-SRR6603-150MLCT-ND | 0,97000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,18607 € | 2.965,17 € |
| Unit Price without VAT: | 1,18607 € |
|---|---|
| Unit Price with VAT: | 1,41142 € |



