UP0.4SC-101-R is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,54308 €
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,96000 €
Datasheet
Image for UP0.4SC-101-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UP0.4SC-101-R

DigiKey Part Number
283-UP0.4SC-101-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UP0.4SC-101-R
Description
FIXED IND 100UH 300MA 480 MOHM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
100 µH Shielded Wirewound Inductor 300 mA 480mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
480mOhm Max
Mfr
Q @ Freq
40 @ 100kHz
Series
Frequency - Self Resonant
10MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.260" L x 0.175" W (6.60mm x 4.45mm)
Current Rating (Amps)
Height - Seated (Max)
0.115" (2.92mm)
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PM1608S-101M-RCBourns Inc.0PM1608S-101M-RC-ND0,54308 €Similar
SRR6603-101MLBourns Inc.0118-SRR6603-101MLCT-ND0,96000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,94107 €2.352,67 €
Manufacturers Standard Package
Unit Price without VAT:0,94107 €
Unit Price with VAT:1,11987 €