Similar
Similar

UP0.4SC-100-R | |
|---|---|
DigiKey Part Number | 283-UP0.4SC-100-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UP0.4SC-100-R |
Description | FIXED IND 10UH 1A 75 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Wirewound Inductor 1 A 75mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 75mOhm Max |
Mfr | Q @ Freq 40 @ 200kHz |
Series | Frequency - Self Resonant 38MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.260" L x 0.175" W (6.60mm x 4.45mm) |
Current Rating (Amps) | Height - Seated (Max) 0.115" (2.92mm) |
Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PM1608S-100M-RC | Bourns Inc. | 912 | PM1608S-100M-RCCT-ND | 0,96000 € | Similar |
| SRR6603-100ML | Bourns Inc. | 4.617 | 118-SRR6603-100MLCT-ND | 0,96000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,94107 € | 2.352,67 € |
| Unit Price without VAT: | 0,94107 € |
|---|---|
| Unit Price with VAT: | 1,11987 € |



