Direct
Direct
Similar

UP0.4C-2R2-R | |
|---|---|
DigiKey Part Number | 283-UP0.4C-2R2-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UP0.4C-2R2-R |
Description | FIXED IND 2.2UH 2.15A 50 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Drum Core, Wirewound Inductor 2.15 A 50mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 2.38A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 50mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.260" L x 0.175" W (6.60mm x 4.45mm) |
Tolerance ±20% | Height - Seated (Max) 0.115" (2.92mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P0770.222NLT | Pulse Electronics | 4.520 | 553-1946-1-ND | 0,78000 € | Direct |
| SDR6603-2R2M | Bourns Inc. | 358 | SDR6603-2R2MCT-ND | 0,74000 € | Direct |
| P0770.222NL | Pulse Electronics | 4.930 | 553-2852-ND | 0,49000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,80961 € | 2.024,03 € |
| Unit Price without VAT: | 0,80961 € |
|---|---|
| Unit Price with VAT: | 0,96344 € |




