Direct
Similar

UP0.4C-221-R | |
|---|---|
DigiKey Part Number | 513-1062-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UP0.4C-221-R |
Description | FIXED IND 220UH 250MA SMD |
Customer Reference | |
Detailed Description | 220 µH Unshielded Drum Core, Wirewound Inductor 250 mA Nonstandard |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Drum Core, Wirewound | Package / Case Nonstandard |
Material - Core | Size / Dimension 0.260" L x 0.175" W (6.60mm x 4.45mm) |
Inductance | Height - Seated (Max) 0.115" (2.92mm) |
Tolerance ±20% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P0770.224NLT | Pulse Electronics | 606 | 553-1947-1-ND | 0,83000 € | Direct |
| SDR0603-221KL | Bourns Inc. | 1.085 | 118-SDR0603-221KLCT-ND | 0,40000 € | Similar |



