
UP0.4C-220-R | |
|---|---|
DigiKey Part Number | 513-1061-2-ND - Tape & Reel (TR) 513-1061-1-ND - Cut Tape (CT) 513-1061-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UP0.4C-220-R |
Description | FIXED IND 22UH 760MA 360 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Drum Core, Wirewound Inductor 760 mA 360mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 770mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 360mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.260" L x 0.175" W (6.60mm x 4.45mm) |
Tolerance ±20% | Height - Seated (Max) 0.115" (2.92mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,71000 € | 1,71 € |
| 10 | 1,40400 € | 14,04 € |
| 100 | 1,15490 € | 115,49 € |
| 1.000 | 1,01427 € | 1.014,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,88792 € | 2.219,80 € |
| 5.000 | 0,83754 € | 4.187,70 € |
| 7.500 | 0,82865 € | 6.214,88 € |
| Unit Price without VAT: | 1,71000 € |
|---|---|
| Unit Price with VAT: | 2,03490 € |

