


TVSL02V12C008 | |
|---|---|
DigiKey Part Number | 283-TVSL02V12C008TR-ND - Tape & Reel (TR) 283-TVSL02V12C008CT-ND - Cut Tape (CT) 283-TVSL02V12C008DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TVSL02V12C008 |
Description | TVS DIODE 12VWM 19.4VC 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 19.4V (Typ) Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount 0201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 15.5V | |
Voltage - Clamping (Max) @ Ipp | 19.4V (Typ) | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | 60W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 8.5pF @ 1MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17900 € | 1,79 € |
| 100 | 0,11190 € | 11,19 € |
| 500 | 0,08380 € | 41,90 € |
| 1.000 | 0,06910 € | 69,10 € |
| 2.000 | 0,06478 € | 129,56 € |
| 5.000 | 0,05925 € | 296,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,05502 € | 825,30 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |











