


TVSL02V05C005 | |
|---|---|
DigiKey Part Number | 283-TVSL02V05C005TR-ND - Tape & Reel (TR) 283-TVSL02V05C005CT-ND - Cut Tape (CT) 283-TVSL02V05C005DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TVSL02V05C005 |
Description | TVS DIODE 5VWM 11.5VC 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 11.5V (Typ) Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount 0201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 7V | |
Voltage - Clamping (Max) @ Ipp | 11.5V (Typ) | |
Current - Peak Pulse (10/1000µs) | 6A (8/20µs) | |
Power - Peak Pulse | 46W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 5pF @ 1MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,17200 € | 1,72 € |
| 100 | 0,10750 € | 10,75 € |
| 500 | 0,07934 € | 39,67 € |
| 1.000 | 0,07020 € | 70,20 € |
| 2.000 | 0,06251 € | 125,02 € |
| 5.000 | 0,05416 € | 270,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,04507 € | 676,05 € |
| 30.000 | 0,04124 € | 1.237,20 € |
| 45.000 | 0,03930 € | 1.768,50 € |
| 75.000 | 0,03711 € | 2.783,25 € |
| 105.000 | 0,03581 € | 3.760,05 € |
| 150.000 | 0,03455 € | 5.182,50 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

