
TR3/S505SC-4-R | |
|---|---|
DigiKey Part Number | 283-TR3/S505SC-4-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TR3/S505SC-4-R |
Description | FUSE CERM 4A 250VAC 5X20 1500RL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) | Breaking Capacity @ Rated Voltage 1.5kA |
Part Status Active | Melting I²t 41.0 |
Mounting Type Through Hole | Approval Agency BSI, CCC/CQC, CSA, cURus, IMQ, KC, PSE/JET, SEMKO, VDE |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.018 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,16124 € | 1.741,86 € |
| Unit Price without VAT: | 1,16124 € |
|---|---|
| Unit Price with VAT: | 1,38188 € |

