
TR3-S505-V-15-R | |
|---|---|
DigiKey Part Number | TR3-S505-V-15-R-ND |
Manufacturer | |
Manufacturer Product Number | TR3-S505-V-15-R |
Description | FUSE CERAMIC 15A 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 15 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Category | Fuse Type |
Mfr | Current Rating (Amps) |
Series | Voltage Rating - AC 250 V |
Packaging Bulk | Response Time Slow Blow |
Part Status Obsolete | Package / Case |
Mounting Type Through Hole | Size / Dimension 0.218" Dia x 0.831" L (5.54mm x 21.10mm) |

