
TR2/TCP1.25-R | |
|---|---|
DigiKey Part Number | 283-2534-2-ND - Tape & Reel (TR) 283-2534-1-ND - Cut Tape (CT) 283-2534-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR2/TCP1.25-R |
Description | FUSE BRD MNT 1.25A 250VAC 2SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.25A 250 VAC Fuse Board Mount Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount | |
Current Rating (Amps) | 1.25A | |
Voltage Rating - AC | 250 VAC | |
Response Time | - | |
Applications | Telecom | |
Features | - | |
Class | - | |
Approval Agency | CSA, UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 50A | |
Package / Case | 2-SMD, Square End Block | |
Size / Dimension | 0.405" L x 0.109" W x 0.109" H (10.29mm x 2.77mm x 2.77mm) | |
Melting I²t | 22.2 | |
DC Cold Resistance | 0.09 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,80000 € | 1,80 € |
| 5 | 1,48800 € | 7,44 € |
| 10 | 1,37400 € | 13,74 € |
| 50 | 1,13980 € | 56,99 € |
| 100 | 1,05160 € | 105,16 € |
| 250 | 0,94492 € | 236,23 € |
| 500 | 0,87116 € | 435,58 € |
| 1.000 | 0,80280 € | 802,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,77319 € | 1.932,98 € |
| 5.000 | 0,71145 € | 3.557,25 € |
| 7.500 | 0,68418 € | 5.131,35 € |
| Unit Price without VAT: | 1,80000 € |
|---|---|
| Unit Price with VAT: | 2,14200 € |

