


TR2/S520-V-10-R | |
|---|---|
DigiKey Part Number | 283-TR2/S520-V-10-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TR2/S520-V-10-R |
Description | FUSE CERAMIC 10A 420VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 A 420 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 1.5kA |
Packaging Tape & Reel (TR) | Melting I²t 155.0 |
Part Status Active | Approval Agency TUV, UR |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.236" Dia x 0.831" L (6.00mm x 21.10mm) |
Current Rating (Amps) | DC Cold Resistance 0.008 Ohms |
Voltage Rating - AC 420 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 2,06414 € | 3.096,21 € |
| Unit Price without VAT: | 2,06414 € |
|---|---|
| Unit Price with VAT: | 2,45633 € |

