
TR2/S505SC-6.3-R | |
|---|---|
DigiKey Part Number | 283-TR2/S505SC-6.3-RTR-ND - Tape & Reel (TR) 283-TR2/S505SC-6.3-RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TR2/S505SC-6.3-R |
Description | FUSE CERAMIC 6.3A 250VAC 1500RL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Breaking Capacity @ Rated Voltage 1.5kA |
Part Status Active | Melting I²t 152.0 |
Mounting Type Through Hole | Approval Agency BSI, CCC/CQC, CSA, cURus, IMQ, KC, PSE/JET, SEMKO, VDE |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.01 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,62000 € | 2,62 € |
| 5 | 2,16800 € | 10,84 € |
| 10 | 2,00100 € | 20,01 € |
| 50 | 1,65980 € | 82,99 € |
| 100 | 1,53110 € | 153,11 € |
| 250 | 1,37560 € | 343,90 € |
| 500 | 1,26794 € | 633,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,11315 € | 1.669,73 € |
| 3.000 | 1,02453 € | 3.073,59 € |
| 4.500 | 0,97565 € | 4.390,43 € |
| 7.500 | 0,95720 € | 7.179,00 € |
| Unit Price without VAT: | 2,62000 € |
|---|---|
| Unit Price with VAT: | 3,11780 € |

