1 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR2/S505SC-1-R

DigiKey Part Number
283-TR2/S505SC-1-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TR2/S505SC-1-R
Description
FUSE CERM 1A 250VAC 5X20 1500RL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Breaking Capacity @ Rated Voltage
1.5kA
Part Status
Active
Melting I²t
1.38
Mounting Type
Through Hole
Approval Agency
BSI, CCC/CQC, CSA, cURus, IMQ, KC, PSE/JET, SEMKO, VDE
Fuse Type
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Current Rating (Amps)
DC Cold Resistance
0.169 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5001,34571 €2.018,57 €
Manufacturers Standard Package
Unit Price without VAT:1,34571 €
Unit Price with VAT:1,60139 €