


TR2-S505H-V-2-R | |
|---|---|
DigiKey Part Number | 283-5293-2-ND - Tape & Reel (TR) 283-5293-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TR2-S505H-V-2-R |
Description | FUSE CERM 2A 600VAC 400VDC 5X20 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 A 600 V 400 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 600 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 11.44 | |
Approval Agency | cULus, PSE/JET | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.218" Dia x 0.831" L (5.54mm x 21.10mm) | |
DC Cold Resistance | 0.055 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,59000 € | 2,59 € |
| 5 | 2,15200 € | 10,76 € |
| 10 | 1,98500 € | 19,85 € |
| 50 | 1,64660 € | 82,33 € |
| 100 | 1,51900 € | 151,90 € |
| 250 | 1,36468 € | 341,17 € |
| 500 | 1,25790 € | 628,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,26143 € | 1.892,14 € |
| 3.000 | 1,16088 € | 3.482,64 € |
| 4.500 | 1,10543 € | 4.974,43 € |
| 7.500 | 1,09727 € | 8.229,52 € |
| Unit Price without VAT: | 2,59000 € |
|---|---|
| Unit Price with VAT: | 3,08210 € |

