Similar
Direct
Direct

TR2-S505-V-2-R | |
|---|---|
DigiKey Part Number | TR2-S505-V-2-R-ND |
Manufacturer | |
Manufacturer Product Number | TR2-S505-V-2-R |
Description | FUSE CERAMIC 2A 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 2 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 1.5kA |
Part Status Obsolete | Melting I²t 9.6 |
Mounting Type Through Hole | Approval Agency BSI, CCC/CQC, CSA, cURus, IMQ, KC, PSE/JET, SEMKO, VDE |
Fuse Type | Size / Dimension 0.218" Dia x 0.831" L (5.54mm x 21.10mm) |
Current Rating (Amps) | DC Cold Resistance 0.0545 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TR2-S505SC-2-R | Eaton - Electronics Division | 0 | 283-TR2-S505SC-2-RTR-ND | 1,16124 € | Similar |
| 0215002.MRET1P | Littelfuse Inc. | 993 | F12116CT-ND | 3,42000 € | Direct |
| 0215002.MRET3P | Littelfuse Inc. | 0 | 0215002.MRET3P-ND | 1,99311 € | Direct |



