Similar
Similar
Similar
Similar
Similar
Similar



TR2/C518S-750-R | |
|---|---|
DigiKey Part Number | 283-TR2/C518S-750-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TR2/C518S-750-R |
Description | FUSE GLASS 750MA 250VAC 2AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 750 mA 250 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial) |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) | Breaking Capacity @ Rated Voltage 35A |
Part Status Active | Melting I²t 0.264 |
Mounting Type Through Hole | Approval Agency CSA, UL |
Fuse Type | Size / Dimension 0.217" Dia x 0.598" L (5.50mm x 15.20mm) |
Current Rating (Amps) | DC Cold Resistance 0.91 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0224.750DRT1P | Littelfuse Inc. | 0 | 0224.750DRT1P-ND | 1,43674 € | Similar |
| 0224.750DRT2P | Littelfuse Inc. | 0 | 0224.750DRT2P-ND | 1,42618 € | Similar |
| 0224.750DRT3P | Littelfuse Inc. | 0 | 0224.750DRT3P-ND | 1,49716 € | Similar |
| 0224.750HXP | Littelfuse Inc. | 0 | F2435-ND | 1,79860 € | Similar |
| 0224.750MXP | Littelfuse Inc. | 0 | 0224.750MXP-ND | 1,43898 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,26391 € | 1.895,87 € |
| Unit Price without VAT: | 1,26391 € |
|---|---|
| Unit Price with VAT: | 1,50405 € |


