


TR2/C518-4-R | |
|---|---|
DigiKey Part Number | 283-TR2/C518-4-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TR2/C518-4-R |
Description | FUSE GLASS 4A 250VAC 2AG |
Customer Reference | |
Detailed Description | 4 A 250 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial) |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) | Breaking Capacity @ Rated Voltage 200A |
Part Status Obsolete | Melting I²t 16.6 |
Mounting Type Through Hole | Approval Agency CSA, UL |
Fuse Type | Size / Dimension 0.217" Dia x 0.598" L (5.50mm x 15.20mm) |
Current Rating (Amps) | DC Cold Resistance 0.022 Ohms |

