


TR2/C515S-3.5-R | |
|---|---|
DigiKey Part Number | 283-TR2/C515S-3.5-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TR2/C515S-3.5-R |
Description | FUSE GLASS 3.5A 125VAC 2AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.5 A 125 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial) |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) | Breaking Capacity @ Rated Voltage 400A |
Part Status Active | Melting I²t 149.279 |
Mounting Type Through Hole | Approval Agency UL |
Fuse Type | Size / Dimension 0.217" Dia x 0.598" L (5.50mm x 15.20mm) |
Current Rating (Amps) | DC Cold Resistance 0.028 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,83232 € | 1.248,48 € |
| Unit Price without VAT: | 0,83232 € |
|---|---|
| Unit Price with VAT: | 0,99046 € |

