Similar
Similar
Similar
Similar



TR2/C515S-1-R | |
|---|---|
DigiKey Part Number | 283-TR2/C515S-1-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TR2/C515S-1-R |
Description | FUSE GLASS 1A 250VAC 2AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 A 250 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial) |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) | Breaking Capacity @ Rated Voltage 35A |
Part Status Active | Melting I²t 14.289 |
Mounting Type Through Hole | Approval Agency CSA, UL |
Fuse Type | Size / Dimension 0.217" Dia x 0.598" L (5.50mm x 15.20mm) |
Current Rating (Amps) | DC Cold Resistance 0.14 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0230001.DRT1P | Littelfuse Inc. | 0 | F1853CT-ND | 1,76000 € | Similar |
| 0230001.DRT2P | Littelfuse Inc. | 0 | 0230001.DRT2P-ND | 0,76587 € | Similar |
| 0230001.DRT3P | Littelfuse Inc. | 0 | 0230001.DRT3P-ND | 0,76587 € | Similar |
| 0230001.MXP | Littelfuse Inc. | 932 | F4688-ND | 1,30000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,93276 € | 1.399,14 € |
| Unit Price without VAT: | 0,93276 € |
|---|---|
| Unit Price with VAT: | 1,10998 € |


