7 A 125 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 A 125 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial)
Eaton Electronics Overcurrent Protection Fuse Portfolio

TR2/C515-7-R

DigiKey Part Number
TR2/C515-7-R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TR2/C515-7-R
Description
FUSE GLASS 7A 125VAC 2AG
Customer Reference
Detailed Description
7 A 125 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
400A
Melting I²t
710.5
Approval Agency
UL
Operating Temperature
-
Color
-
Size / Dimension
0.217" Dia x 0.598" L (5.50mm x 15.20mm)
DC Cold Resistance
0.013 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types