Similar
Similar
Similar
Similar
Similar
Similar
Similar



TR2/C515-2.5-R | |
|---|---|
DigiKey Part Number | 283-TR2/C515-2.5-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TR2/C515-2.5-R |
Description | FUSE GLASS 2.5A 250VAC 2AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 250 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial) |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) | Breaking Capacity @ Rated Voltage 100A |
Part Status Active | Melting I²t 78.163 |
Mounting Type Through Hole | Approval Agency CSA, UL |
Fuse Type | Size / Dimension 0.217" Dia x 0.598" L (5.50mm x 15.20mm) |
Current Rating (Amps) | DC Cold Resistance 0.046 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 023002.5DRT1P | Littelfuse Inc. | 0 | 023002.5DRT1P-ND | 0,76587 € | Similar |
| 023002.5DRT2P | Littelfuse Inc. | 0 | 023002.5DRT2P-ND | 0,76587 € | Similar |
| 023002.5DRT3P | Littelfuse Inc. | 0 | 023002.5DRT3P-ND | 0,76587 € | Similar |
| 023002.5HXP | Littelfuse Inc. | 86 | F2490-ND | 1,37000 € | Similar |
| 023002.5MXF16P | Littelfuse Inc. | 0 | 023002.5MXF16P-ND | 1,38977 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,83117 € | 1.246,75 € |
| Unit Price without VAT: | 0,83117 € |
|---|---|
| Unit Price with VAT: | 0,98909 € |


