Similar




TR2/6125FF375-R | |
|---|---|
DigiKey Part Number | TR2/6125FF375-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TR2/6125FF375-R |
Description | FUSE BRD MT 375MA 125VAC 72VDC |
Customer Reference | |
Detailed Description | 375 mA 125 V 72 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric) |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Voltage Rating - DC |
Series | Response Time Fast Blow |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Obsolete | Breaking Capacity @ Rated Voltage 50A |
Mounting Type Surface Mount | Approval Agency cULus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.240" L x 0.107" W x 0.107" H (6.10mm x 2.72mm x 2.72mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0451.375MRL | Littelfuse Inc. | 1.138 | F2573CT-ND | 2,10000 € | Similar |


