Direct
Direct
Direct
Similar
Similar



TR2/6125FA4A | |
|---|---|
DigiKey Part Number | 283-2527-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TR2/6125FA4A |
Description | FUSE BRD MNT 4A 125VAC/VDC 2SMD |
Customer Reference | |
Detailed Description | 4 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 300A DC | |
Melting I²t | 4.4 | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.240" L x 0.102" W x 0.102" H (6.10mm x 2.59mm x 2.59mm) | |
DC Cold Resistance | 0.022 Ohms |




