Direct
Similar
Similar



TR2/6125FA10A | |
|---|---|
DigiKey Part Number | 283-2530-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TR2/6125FA10A |
Description | FUSE BRD MT 10A 125VAC 86VDC SMD |
Customer Reference | |
Detailed Description | 10 A 125 V 86 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) | Breaking Capacity @ Rated Voltage 50A AC, 10kA DC |
Part Status Obsolete | Melting I²t 44.0 |
Mounting Type Surface Mount | Approval Agency CSA, UL |
Fuse Type | Size / Dimension 0.240" L x 0.102" W x 0.102" H (6.10mm x 2.59mm x 2.59mm) |
Current Rating (Amps) | DC Cold Resistance 0.007 Ohms |
Voltage Rating - AC 125 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0451010.MRL | Littelfuse Inc. | 11.316 | F2591CT-ND | 3,20000 € | Direct |
| 3404.0021.11 | SCHURTER Inc. | 1.021 | 486-2999-ND | 1,27000 € | Similar |
| 3404.0021.22 | SCHURTER Inc. | 11.845 | 486-2085-1-ND | 1,33000 € | Similar |



