



TR2/1025TD500-R | |
|---|---|
DigiKey Part Number | 283-TR2/1025TD500-RTR-ND - Tape & Reel (TR) 283-TR2/1025TD500-RCT-ND - Cut Tape (CT) 283-TR2/1025TD500-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR2/1025TD500-R |
Description | FUSE BRD MNT 500MA 250VAC 125VDC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 500 mA 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 1.47 |
Mounting Type Surface Mount | Approval Agency CSA, UL |
Fuse Type | Size / Dimension 0.405" L x 0.109" W x 0.109" H (10.29mm x 2.77mm x 2.77mm) |
Current Rating (Amps) | DC Cold Resistance 0.55 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 € | 2,09 € |
| 5 | 1,73600 € | 8,68 € |
| 10 | 1,60100 € | 16,01 € |
| 50 | 1,32800 € | 66,40 € |
| 100 | 1,22530 € | 122,53 € |
| 250 | 1,10088 € | 275,22 € |
| 500 | 1,01488 € | 507,44 € |
| 1.000 | 0,93514 € | 935,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,98094 € | 2.452,35 € |
| 5.000 | 0,90240 € | 4.512,00 € |
| 7.500 | 0,88990 € | 6.674,25 € |
| Unit Price without VAT: | 2,09000 € |
|---|---|
| Unit Price with VAT: | 2,48710 € |

