



TR2/1025TD2-R | |
|---|---|
DigiKey Part Number | 283-5289-2-ND - Tape & Reel (TR) 283-5289-1-ND - Cut Tape (CT) 283-5289-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR2/1025TD2-R |
Description | FUSE BRD MT 2A 250VAC 125VDC SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 A 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 17.27 | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.405" L x 0.109" W x 0.109" H (10.29mm x 2.77mm x 2.77mm) | |
DC Cold Resistance | 0.068 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 5 | 1,55800 € | 7,79 € |
| 10 | 1,43700 € | 14,37 € |
| 50 | 1,19260 € | 59,63 € |
| 100 | 1,10030 € | 110,03 € |
| 250 | 0,98864 € | 247,16 € |
| 500 | 0,91144 € | 455,72 € |
| 1.000 | 0,83990 € | 839,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,94554 € | 2.363,85 € |
| 5.000 | 0,86987 € | 4.349,35 € |
| 7.500 | 0,85415 € | 6.406,12 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,23720 € |

