Direct




TR2/1025FA500-R | |
|---|---|
DigiKey Part Number | 283-TR2/1025FA500-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TR2/1025FA500-R |
Description | FUSE BRD MNT 500MA 250VAC 125VDC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 500 mA 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.0415 | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.405" L x 0.109" W x 0.109" H (10.29mm x 2.77mm x 2.77mm) | |
DC Cold Resistance | 1.2 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,88377 € | 2.209,42 € |
| Unit Price without VAT: | 0,88377 € |
|---|---|
| Unit Price with VAT: | 1,05169 € |


