



TR2/1025FA4-R | |
|---|---|
DigiKey Part Number | 283-TR2/1025FA4-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TR2/1025FA4-R |
Description | FUSE BRD MT 4A 250VAC 125VDC SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 A 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 23.32 |
Mounting Type Surface Mount | Approval Agency CSA, UL |
Fuse Type | Size / Dimension 0.405" L x 0.109" W x 0.109" H (10.29mm x 2.77mm x 2.77mm) |
Current Rating (Amps) | DC Cold Resistance 0.027 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,00136 € | 2.503,40 € |
| Unit Price without VAT: | 1,00136 € |
|---|---|
| Unit Price with VAT: | 1,19162 € |

